- Home ›
- All Products›
- JM60060-3MW24
JM60060-3MW24
Eaton Electrical / Coiltronics / Bussmann
FUSE BLK J 600V 60A 3P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLK J 600V 60A 3P
Search Keywords: JM600603MW24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM60060-3MW24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$429.76
2
$322.32
3
$300.83
4 +
$294.82
Click for Quote
Log in
to unlock special pricing