- Home ›
- All Products›
- JM60060-3MW12
Eaton Electrical / Coiltronics / Bussmann
JM60060-3MW12
FUSE BLK J 600V 60A 3P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE BLK J 600V 60A 3P
Search Keywords: JM600603MW12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | JM60060-3MW12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4 |
Frequently Asked Questions
Is JM60060-3MW12 RoHS compliant?
Yes, JM60060-3MW12 is RoHS compliant.
What is the lead time for JM60060-3MW12?
The standard lead time for JM60060-3MW12 is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
47 Weeks
can ship
10/13/27
Price (USD)
Qty
Unit Price
1
$346.60
2
$259.95
3
$242.62
4 +
$237.77
Click for Quote
Log in
to unlock special pricing