- Home ›
- All Products›
- JM60060-2MW14
JM60060-2MW14
Eaton Electrical / Coiltronics / Bussmann
FUSE BLK J 600V 60A 2P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLK J 600V 60A 2P
Search Keywords: JM600602MW14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM60060-2MW14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
2
$194.19
3
$193.70
5
$163.12
6 +
$159.86
Click for Quote
Log in
to unlock special pricing