- Home ›
- All Products›
- JM60060-1MW12
JM60060-1MW12
Eaton Electrical / Coiltronics / Bussmann
FUSE BLK J 600V 60A 1P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLK J 600V 60A 1P
Search Keywords: JM600601MW12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JM60060-1MW12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$117.86
6
$88.39
9
$82.50
12 +
$80.85
Click for Quote
Log in
to unlock special pricing