- Home ›
- All Products›
- JJN-40
FUSE CARTRIDGE 40A 300VAC/160VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 40A 300VAC/160VDC
Search Keywords: JJN40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:JJN-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$84.97
5
$69.78
10
$63.88
30
$63.57
50
$52.60
100
$48.44
250 +
$48.32
Click for Quote
Log in
to unlock special pricing