- Home ›
- All Products›
- HVR-5
Fuse Midget Non-Time Delay Acting 5A 1000V Holder Cartridge 10.41 X 76.1mm Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Midget Non-Time Delay Acting 5A 1000V Holder Cartridge 10.41 X 76.1mm Carton
Search Keywords: HVR5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HVR-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is HVR-5 RoHS compliant?
Yes, HVR-5 is RoHS compliant.
What is the lead time for HVR-5?
The standard lead time for HVR-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$251.99
10
$155.07
15
$122.77
20 +
$120.31
Click for Quote
Log in
to unlock special pricing