- Home ›
- All Products›
- HM60060-2MW12
HM60060-2MW12
Eaton Electrical / Coiltronics / Bussmann
FUSE BLK H 600V 60A 2P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLK H 600V 60A 2P
Search Keywords: HM600602MW12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HM60060-2MW12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$179.41
3
$178.97
5
$150.71
6 +
$147.69
Click for Quote
Log in
to unlock special pricing