- Home ›
- All Products›
- HM60060-2CR
HM60060-2CR
Eaton Electrical / Coiltronics / Bussmann
Fuse Block Class H 600V 60A 2 Pole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block Class H 600V 60A 2 Pole
Search Keywords: HM600602CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HM60060-2CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$162.60
3
$162.19
5
$136.58
6 +
$133.85
Click for Quote
Log in
to unlock special pricing