- Home ›
- All Products›
- HM60030-2CR
HM60030-2CR
Eaton Electrical / Coiltronics / Bussmann
Fuse Block Class H 600V 30A 2 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block Class H 600V 30A 2 Pole
Search Keywords: HM600302CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HM60030-2CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$113.60
6
$105.12
12
$100.61
24
$96.48
54
$93.91
102 +
$92.67
Click for Quote
Log in
to unlock special pricing