- Home ›
- All Products›
- HM60030-2CHR
HM60030-2CHR
Eaton Electrical / Coiltronics / Bussmann
FUSE BLK H 600V 30A 2P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLK H 600V 30A 2P
Search Keywords: HM600302CHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HM60030-2CHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$119.26
6
$110.36
12
$105.63
24
$101.29
54
$98.59
102 +
$97.29
Click for Quote
Log in
to unlock special pricing