- Home ›
- All Products›
- HM25060-3CHR
HM25060-3CHR
Eaton Electrical / Coiltronics / Bussmann
FUSE BLK H 250V 60A 3P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLK H 250V 60A 3P
Search Keywords: HM250603CHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HM25060-3CHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
4
$163.30
8
$161.03
12
$158.82
20
$158.42
52
$152.55
100 +
$148.64
Click for Quote
Log in
to unlock special pricing