- Home ›
- All Products›
- HM25060-2CHR
HM25060-2CHR
Eaton Electrical / Coiltronics / Bussmann
FUSE BLK H 250V 60A 2P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLK H 250V 60A 2P
Search Keywords: HM250602CHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HM25060-2CHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$132.84
6
$122.92
12
$117.66
24
$112.82
54
$109.81
102 +
$108.37
Click for Quote
Log in
to unlock special pricing