- Home ›
- All Products›
- HM25060-1SCR
HM25060-1SCR
Eaton Electrical / Coiltronics / Bussmann
FUSE BLOCK CLASS H 250V 60A 1 POLE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE BLOCK CLASS H 250V 60A 1 POLE
Search Keywords: HM250601SCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HM25060-1SCR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$108.30
6
$81.22
9
$75.81
12 +
$74.29
Click for Quote
Log in
to unlock special pricing