- Home ›
- All Products›
- HEB-BA
FUSE HOLDR CART 600V 30A IN LINE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE HOLDR CART 600V 30A IN LINE
Search Keywords: HEBBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HEB-BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is HEB-BA RoHS compliant?
Yes, HEB-BA is RoHS compliant.
What is the lead time for HEB-BA?
The standard lead time for HEB-BA is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$81.30
5
$78.15
10
$77.02
20
$74.95
50
$74.00
100 +
$73.54
Click for Quote
Log in
to unlock special pricing