- Home ›
- All Products›
- HEB-AY
FUSE HOLDR CART 600V 30A IN LINE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | HEB-AY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |