- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1A1305-8R2-R
HCM1A1305-8R2-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Wirewound 8.2uH/5.25uH 20% 100KHz Powdered Iron 7.3A 0.0201Ohm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 8.2uH/5.25uH 20% 100KHz Powdered Iron 7.3A 0.0201Ohm DCR Automotive T/R
Search Keywords: HCM1A13058R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HCM1A1305-8R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
250 -
Inductance:8.2(OCL)/5.25 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:7.3 A
-
Maximum DC Resistance:0.0201 Ohm
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$2.72
500
$2.58
1,000
$2.45
15,000 +
$1.84
Click for Quote
Log in
to unlock special pricing