- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1A0805-150-R
HCM1A0805-150-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Iron 2.5A 0.071Ohm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Iron 2.5A 0.071Ohm DCR Automotive T/R
Search Keywords: HCM1A0805150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HCM1A0805-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
500 -
Inductance:15(OCL)/9.6 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:2.5 A
-
Maximum DC Resistance:0.071 Ohm
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$1.28
1,000
$1.22
2,000
$1.16
15,000 +
$0.87
Click for Quote
Log in
to unlock special pricing