- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCM1A0503-R35-R
HCM1A0503-R35-R
Eaton Electrical / Coiltronics / Bussmann
Inductor Power Shielded Wirewound 0.35uH/0.224uH 20% 100KHz Powdered Iron 11.8A 0.0043Ohm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 0.35uH/0.224uH 20% 100KHz Powdered Iron 11.8A 0.0043Ohm DCR Automotive T/R
Search Keywords: HCM1A0503R35R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HCM1A0503-R35-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2000 -
Inductance:0.35(OCL)/0.224 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:11.8 A
-
Maximum DC Resistance:0.0043Ohm
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.98
4,000
$0.93
8,000
$0.88
16,000 +
$0.66
Click for Quote
Log in
to unlock special pricing