- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HC8-220-R
Inductor Power Wirewound 21.4uH/22uH 20% 100KHz 3.4A 0.0995Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 21.4uH/22uH 20% 100KHz 3.4A 0.0995Ohm DCR T/R
Search Keywords: HC8220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HC8-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
800 -
Inductance:21.4(OCL)/22 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:3.4(Typ) A
-
Maximum DC Resistance:0.0995 Ohm
-
Operating Temperature:-40 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
800
$2.45
1,600
$2.32
3,200
$2.21
15,200 +
$1.65
Click for Quote
Log in
to unlock special pricing