- Home ›
- All Products›
- HBO-40
FUSE CARTRIDGE 40A 32VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 40A 32VAC
Search Keywords: HBO40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:HBO-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$57.17
5
$51.02
10
$49.49
30
$47.37
50
$45.42
100
$44.21
250 +
$43.63
Click for Quote
Log in
to unlock special pricing