- Home ›
- All Products›
- GSL2000
TRIP INDICATOR 1300VAC/825V DC 121 x 6mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TRIP INDICATOR 1300VAC/825V DC 121 x 6mm
Search Keywords: GSL2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:GSL2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$399.83
6
$246.05
9
$194.79
12 +
$190.89
Click for Quote
Log in
to unlock special pricing