- Home ›
- All Products›
- GH1000
Fuse Cartridge Blade Stud Mount Bolt Down 550VAC 1 kA | Bussmann by Eaton GH1000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge Blade Stud Mount Bolt Down 550VAC 1 kA | Bussmann by Eaton GH1000
Search Keywords: GH1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:GH1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$4,119.54
3
$4,012.54
5 +
$3,961.10
Click for Quote
Log in
to unlock special pricing