- Home ›
- All Products›
- GG800
800AMP 550V AC / 250V DC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
800AMP 550V AC / 250V DC
Search Keywords: GG800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:GG800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$1,898.63
3
$1,848.00
5 +
$1,800.00
Click for Quote
Log in
to unlock special pricing