- Home ›
- All Products›
- GF800
800AMP 550V AC / 250V DC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
800AMP 550V AC / 250V DC
Search Keywords: GF800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:GF800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is GF800 RoHS compliant?
Yes, GF800 is RoHS compliant.
What is the lead time for GF800?
The standard lead time for GF800 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$1,835.87
3
$1,786.92
5 +
$1,740.50
Click for Quote
Log in
to unlock special pricing