- Home ›
- All Products›
- FWX-50A14F
FWX-50A14F
Eaton Electrical / Coiltronics / Bussmann
250V 50AMP S/COND FERRULE 14.3 X 50.8MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
250V 50AMP S/COND FERRULE 14.3 X 50.8MM
Search Keywords: FWX50A14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWX-50A14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$153.81
5
$142.33
10
$136.23
20
$130.63
50
$127.15
100 +
$125.47
Click for Quote
Log in
to unlock special pricing