- Home ›
- All Products›
- FWS-15A20FI
FWS-15A20FI
Eaton Electrical / Coiltronics / Bussmann
15A 1400V TRACTION FUSE WITH INDICATOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 1400V TRACTION FUSE WITH INDICATOR
Search Keywords: FWS15A20FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWS-15A20FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$336.43
3
$327.08
5
$322.60
10
$321.80
20 +
$314.00
Click for Quote
Log in
to unlock special pricing