- Home ›
- All Products›
- FWP-80G22FI
Eaton Electrical / Coiltronics / Bussmann
FWP-80G22FI
Fuse 80A 690VAC gR 22x58 with Ind
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse 80A 690VAC gR 22x58 with Ind
Search Keywords: FWP80G22FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-80G22FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is FWP-80G22FI RoHS compliant?
Yes, FWP-80G22FI is RoHS compliant.
What is the lead time for FWP-80G22FI?
The standard lead time for FWP-80G22FI is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$250.71
5
$185.14
8
$137.41
10 +
$134.66
Click for Quote
Log in
to unlock special pricing