- Home ›
- All Products›
- FWP-63A22F
FWP-63A22F
Eaton Electrical / Coiltronics / Bussmann
63AMP 700V ac 22 X 58MM FERRULE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
63AMP 700V ac 22 X 58MM FERRULE
Search Keywords: FWP63A22F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-63A22F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$159.62
5
$157.46
10
$156.42
20
$154.43
50
$153.47
100 +
$151.63
Click for Quote
Log in
to unlock special pricing