- Home ›
- All Products›
- FWP-6.3A14F
FWP-6.3A14F
Eaton Electrical / Coiltronics / Bussmann
6.3AMP 700V DC FERRULE 14 X 51 MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6.3AMP 700V DC FERRULE 14 X 51 MM
Search Keywords: FWP63A14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-6.3A14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$116.58
5
$104.92
8
$91.81
10 +
$89.97
Click for Quote
Log in
to unlock special pricing