- Home ›
- All Products›
- FWP-4G10F
Fuse 4A 690VAC gR 10x38
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 4A 690VAC gR 10x38
Search Keywords: FWP4G10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-4G10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$65.47
5
$58.42
10
$56.67
30
$52.01
50
$51.88
100
$50.63
250 +
$49.96
Click for Quote
Log in
to unlock special pricing