- Home ›
- All Products›
- FWP-40G22F
FWP-40G22F
Eaton Electrical / Coiltronics / Bussmann
Fuse 40A 690VAC gR 22x58
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 40A 690VAC gR 22x58
Search Keywords: FWP40G22F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-40G22F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$134.42
5
$120.97
8
$105.85
10 +
$103.74
Click for Quote
Log in
to unlock special pricing