- Home ›
- All Products›
- FWP-40A14FI
FWP-40A14FI
Eaton Electrical / Coiltronics / Bussmann
40A 690V 14X51 INDICATED 14.3 X 50.8MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
40A 690V 14X51 INDICATED 14.3 X 50.8MM
Search Keywords: FWP40A14FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-40A14FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
3
$153.97
5
$138.57
8
$121.25
10 +
$118.82
Click for Quote
Log in
to unlock special pricing