- Home ›
- All Products›
- FWP-40A14F
FWP-40A14F
Eaton Electrical / Coiltronics / Bussmann
40AMP 700V AC FERRULE 14 X 51 MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
40AMP 700V AC FERRULE 14 X 51 MM
Search Keywords: FWP40A14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-40A14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$208.95
5
$204.53
10
$194.30
20
$189.19
50
$173.85
100 +
$163.62
Click for Quote
Log in
to unlock special pricing