- Home ›
- All Products›
- FWP-32G14F
Eaton Electrical / Coiltronics / Bussmann
FWP-32G14F
Fuse 32A 690VAC gR 14x51
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse 32A 690VAC gR 14x51
Search Keywords: FWP32G14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-32G14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is FWP-32G14F RoHS compliant?
Yes, FWP-32G14F is RoHS compliant.
What is the lead time for FWP-32G14F?
The standard lead time for FWP-32G14F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
3
$105.37
5
$94.83
8
$82.98
10 +
$81.32
Click for Quote
Log in
to unlock special pricing