- Home ›
- All Products›
- FWP-25G10F
FWP-25G10F
Eaton Electrical / Coiltronics / Bussmann
Fuse 25A 690VAC gR 10x38
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 25A 690VAC gR 10x38
Search Keywords: FWP25G10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-25G10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$77.33
5
$69.00
10
$66.94
30
$61.44
50
$61.28
100
$59.80
250 +
$57.50
Click for Quote
Log in
to unlock special pricing