- Home ›
- All Products›
- FWP-2.5A14F
FWP-2.5A14F
Eaton Electrical / Coiltronics / Bussmann
700V 2.5AMP S/COND FERRULE 14 X 51 MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
700V 2.5AMP S/COND FERRULE 14 X 51 MM
Search Keywords: FWP25A14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-2.5A14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$107.74
5
$99.70
10
$96.81
20
$91.51
50
$89.07
100 +
$87.89
Click for Quote
Log in
to unlock special pricing