- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FWP-15A14F
FWP-15A14F
Eaton Electrical / Coiltronics / Bussmann
15AMP 700V AC FERRULE 14.3 X 50.8MM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15AMP 700V AC FERRULE 14.3 X 50.8MM
Search Keywords: FWP15A14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-15A14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$93.80
5
$88.36
10
$86.01
20
$83.67
50
$80.57
100 +
$78.23
Click for Quote
Log in
to unlock special pricing