- Home ›
- All Products›
- FWP-12G10F
Eaton Electrical / Coiltronics / Bussmann
FWP-12G10F
Fuse 12A 690VAC gR 10x38
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse 12A 690VAC gR 10x38
Search Keywords: FWP12G10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-12G10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is FWP-12G10F RoHS compliant?
Yes, FWP-12G10F is RoHS compliant.
What is the lead time for FWP-12G10F?
The standard lead time for FWP-12G10F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
3
$83.50
5
$75.15
8
$65.76
10 +
$64.44
Click for Quote
Log in
to unlock special pricing