- Home ›
- All Products›
- FWP-10A14F
FWP-10A14F
Eaton Electrical / Coiltronics / Bussmann
10AMP 700V AC FERRULE 14.3 X 50.8MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10AMP 700V AC FERRULE 14.3 X 50.8MM
Search Keywords: FWP10A14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWP-10A14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$88.65
3
$87.32
5
$78.58
8
$68.76
10 +
$67.39
Click for Quote
Log in
to unlock special pricing