- Home ›
- All Products›
- FWP-100G22FI
Eaton Electrical / Coiltronics / Bussmann
FWP-100G22FI
Fuse 100A 690VAC gR 22x58 with Ind
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse 100A 690VAC gR 22x58 with Ind
Search Keywords: FWP100G22FI
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | FWP-100G22FI |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | ES |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is FWP-100G22FI RoHS compliant?
Yes, FWP-100G22FI is RoHS compliant.
What is the lead time for FWP-100G22FI?
The standard lead time for FWP-100G22FI is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
3
$318.85
5
$235.46
8
$174.75
10 +
$171.26
Click for Quote
Log in
to unlock special pricing