- Home ›
- All Products›
- FWL-25A20FI
FWL-25A20FI
Eaton Electrical / Coiltronics / Bussmann
25A 1200V AC TRACTION FUSE WITH INDICATO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
25A 1200V AC TRACTION FUSE WITH INDICATO
Search Keywords: FWL25A20FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWL-25A20FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$342.21
3
$332.71
5
$327.72
10
$322.80
20 +
$317.96
Click for Quote
Log in
to unlock special pricing