- Home ›
- All Products›
- FWL-20A20FI
FWL-20A20FI
Eaton Electrical / Coiltronics / Bussmann
20A 1200V AC TRACTION FUSE W/INDICATOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A 1200V AC TRACTION FUSE W/INDICATOR
Search Keywords: FWL20A20FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWL-20A20FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$315.70
3
$306.93
5
$302.73
10
$301.97
20 +
$294.65
Click for Quote
Log in
to unlock special pricing