- Home ›
- All Products›
- FWJ-25A14F
FWJ-25A14F
Eaton Electrical / Coiltronics / Bussmann
1000V 25A S/COND FERRULE 14.5 X 66.7MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1000V 25A S/COND FERRULE 14.5 X 66.7MM
Search Keywords: FWJ25A14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWJ-25A14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3
$146.45
5
$131.81
8
$115.33
10 +
$113.02
Click for Quote
Log in
to unlock special pricing