- Home ›
- All Products›
- FWH-1000B
SEMI-COND. FUSE 1000A 500V AC
Accessories Notify Me
RoHS Compliant
Description
+
SEMI-COND. FUSE 1000A 500V AC
Search Keywords: FWH1000B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWH-1000B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$2,260.31
3
$2,200.03
5 +
$2,142.89
Click for Quote
Log in
to unlock special pricing