- Home ›
- All Products›
- FWH-001A6F
FWH-001A6F
Eaton Electrical / Coiltronics / Bussmann
SEMI COND FUSE 1.0A 500V AC 6 X 32MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SEMI COND FUSE 1.0A 500V AC 6 X 32MM
Search Keywords: FWH001A6F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWH-001A6F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
3
$325.56
5
$240.42
8
$178.43
10 +
$174.87
Click for Quote
Log in
to unlock special pricing