- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FWA-800A
SEMI-COND FUSE 800A 150V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SEMI-COND FUSE 800A 150V AC
Search Keywords: FWA800A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWA-800A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 5/20/26
MOQ for out of Stock Qty:
2
33 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$641.50
2
$621.33
3
$595.76
4
$589.86
5 +
$584.02
Click for Quote
Log in
to unlock special pricing