- Home ›
- All Products›
- FWA-60A21F
FWA-60A21F
Eaton Electrical / Coiltronics / Bussmann
FUSE CARTRIDGE 60A 150VAC/VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FUSE CARTRIDGE 60A 150VAC/VDC
Search Keywords: FWA60A21F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWA-60A21F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$238.69
3
$238.09
5
$175.82
8
$130.49
10 +
$127.88
Click for Quote
Log in
to unlock special pricing