- Home ›
- All Products›
- FWA-30A10F
FWA-30A10F
Eaton Electrical / Coiltronics / Bussmann
SEMI-COND FUSE 30A 150V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SEMI-COND FUSE 30A 150V AC
Search Keywords: FWA30A10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWA-30A10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$61.86
5
$55.20
10
$53.55
30
$49.15
50
$49.03
100
$47.84
250 +
$47.21
Click for Quote
Log in
to unlock special pricing