- Home ›
- All Products›
- FWA-3000AH
FWA-3000AH
Eaton Electrical / Coiltronics / Bussmann
SEMI-COND FUSE 3000A 130V AC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SEMI-COND FUSE 3000A 130V AC
Search Keywords: FWA3000AH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWA-3000AH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,546.49
3
$1,505.25
5 +
$1,466.15
Click for Quote
Log in
to unlock special pricing