- Home ›
- All Products›
- FWA-1200AH
FWA-1200AH
Eaton Electrical / Coiltronics / Bussmann
SEMI-COND FUSE 1200A 130V AC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SEMI-COND FUSE 1200A 130V AC
Search Keywords: FWA1200AH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:FWA-1200AH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,200.70
3
$1,197.70
5 +
$1,067.54
Click for Quote
Log in
to unlock special pricing